Part Details for CA02COM-E22-2SWB by ITT Interconnect Solutions
Overview of CA02COM-E22-2SWB by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CA02COM-E22-2SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7881
|
Newark | Circular Mil Spec Connector Cab 3C 3#8 Skt Recp |Itt Cannon CA02COM-E22-2SWB RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$29.0100 / $62.8500 | Buy Now |
DISTI #
2266-CA02COM-E22-2SWB-ND
|
DigiKey | MIL Series Connector, 3 Contact( Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$31.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$53.7300 / $79.7500 | Buy Now |
DISTI #
CA02COME222SWB-0
|
TME | CA02COM-E22-2SWB Min Qty: 2 | 3 |
|
$33.8300 / $33.8317 | Buy Now |
DISTI #
CA02COM-E22-2SWB
|
IBS Electronics | Mil Series Connector, 3 Contact(S), Aluminum Alloy, Female, Solder Terminal, Receptacle Min Qty: 31 Package Multiple: 1 | 3 |
|
$28.6000 | Buy Now |
DISTI #
C1S138502476480
|
Chip1Stop | Connector Circular | 3 |
|
$33.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$53.7300 / $79.7500 | Buy Now |
Part Details for CA02COM-E22-2SWB
CA02COM-E22-2SWB CAD Models
CA02COM-E22-2SWB Part Data Attributes
|
CA02COM-E22-2SWB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02COM-E22-2SWB
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |