Part Details for CA02COM-E16-11P-B by ITT Interconnect Solutions
Overview of CA02COM-E16-11P-B by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for CA02COM-E16-11P-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35P4927
|
Newark | Ca Bayonet |Itt Cannon CA02COM-E16-11P-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7400 / $23.1300 | Buy Now |
DISTI #
CA02COM-E16-11P-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.7778 | Buy Now |
DISTI #
CA02COM-E16-11P-B
|
Avnet Americas | - Bulk (Alt: CA02COM-E16-11P-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3506 / $17.1836 | Buy Now |
DISTI #
965-CA02COM-E16-11PB
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$18.3300 / $24.1300 | Order Now |
DISTI #
ITTCA02COM-E16-11P-B
|
Heilind Electronics | CA02COM-E16-11P-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0400 / $33.5900 | Buy Now |
DISTI #
ITTCA02COM-E16-11P-B
|
Interstate Connecting Components | CA02COM-E16-11P-B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0400 / $33.5900 | Buy Now |
Part Details for CA02COM-E16-11P-B
CA02COM-E16-11P-B CAD Models
CA02COM-E16-11P-B Part Data Attributes
|
CA02COM-E16-11P-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02COM-E16-11P-B
ITT Interconnect Solutions
CIRCULAR
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 16-11 |