Part Details for CA02COM-E12S-3S-F0 by ITT Interconnect Solutions
Results Overview of CA02COM-E12S-3S-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA02COM-E12S-3S-F0 Information
CA02COM-E12S-3S-F0 by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CA02COM-E12S-3S-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA02COM-E12S-3S-F0-ND
|
DigiKey | CONN RCPT HSNG FMALE 2POS PNL MT Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4419 | Buy Now |
DISTI #
CA02COM-E12S-3S-F0
|
Avnet Americas | - Bulk (Alt: CA02COM-E12S-3S-F0) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1056 / $12.9775 | Buy Now |
DISTI #
965-121461-0009
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$14.4700 / $15.7700 | Order Now |
DISTI #
ITTCA02COM-E12S-3S-F0
|
Heilind Electronics | CA02COM-E12S-3S-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3700 / $28.0000 | Buy Now |
DISTI #
ITTCA02COM-E12S-3S-F0
|
Interstate Connecting Components | CA02COM-E12S-3S-F0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.3700 / $28.0000 | Buy Now |
Part Details for CA02COM-E12S-3S-F0
CA02COM-E12S-3S-F0 CAD Models
CA02COM-E12S-3S-F0 Part Data Attributes
|
CA02COM-E12S-3S-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA02COM-E12S-3S-F0
ITT Interconnect Solutions
MIL Series Connector
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 12S-3 |