Part Details for CA025M4R70REB-0405 by YAGEO Corporation
Overview of CA025M4R70REB-0405 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for CA025M4R70REB-0405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CA025M4R70REB-0405-ND
|
DigiKey | CAP ALUM 4.7UF 20% SMD Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5640 In Stock |
|
$0.0540 | Buy Now |
DISTI #
CA025M4R70REB-0405
|
Avnet Americas | Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, ? 20%, 2000 hours @ 85?C, Radial Can - SMD - Tape and Reel (Alt: CA025M4R70REB-0405) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | CA Series 4.7 uF 25 V 20 % Surface Mount Chip Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0304 / $0.0333 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD RoHS: Compliant |
5640 Partner Stock |
|
$0.0429 / $0.0746 | Buy Now |
DISTI #
CA025M4R70REB0-0
|
TME | Capacitor: electrolytic | 5640 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 7332 |
|
RFQ | |
DISTI #
CA025M4R70REB-0405
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 25 V, � 20%, 2000 hours @ 85�C, Radial Can - SMD (Alt: CA025M4R70REB-0405) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for CA025M4R70REB-0405
CA025M4R70REB-0405 CAD Models
CA025M4R70REB-0405 Part Data Attributes
|
CA025M4R70REB-0405
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CA025M4R70REB-0405
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 2217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 5.5 mm | |
Manufacturer Series | CA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 22 mA | |
Series | CA | |
Size Code | 2217 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 4.3 mm |
Alternate Parts for CA025M4R70REB-0405
This table gives cross-reference parts and alternative options found for CA025M4R70REB-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA025M4R70REB-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSM4R7M1EC05 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2217, | Kaimei Electronic Corp | CA025M4R70REB-0405 vs CSM4R7M1EC05 |
EDK475M025A9AAA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217, CHIP | KEMET Corporation | CA025M4R70REB-0405 vs EDK475M025A9AAA |
AVS475M25B12B-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2217, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | CA025M4R70REB-0405 vs AVS475M25B12B-F |
AVS475M25B12T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2217, CHIP | Cornell Dubilier Electronics Inc | CA025M4R70REB-0405 vs AVS475M25B12T |
ECEV1EA4R7R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2631, CHIP | Panasonic Electronic Components | CA025M4R70REB-0405 vs ECEV1EA4R7R |
VGV475M025S0ANB01 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, 2217, | Teapo Electronic Corporation | CA025M4R70REB-0405 vs VGV475M025S0ANB01 |
AVS475M25B12B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4.7uF, SURFACE MOUNT, 2217, CHIP | Cornell Dubilier Electronics Inc | CA025M4R70REB-0405 vs AVS475M25B12B |