Part Details for CA0202 by Metcal
Overview of CA0202 by Metcal
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2587
|
Newark | Hose In-Line Connector 50Mm, Metal-Type |Metcal CA0202 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.3100 | Buy Now |
DISTI #
745-CA0202
|
Mouser Electronics | Soldering & Desoldering Stations HOSE IN-LINE CONN 50MM, METAL-TYPE RoHS: Compliant | 0 |
|
$42.6000 | Order Now |
DISTI #
10042850
|
Techni-Tool, Inc. | Metcal CA0202 Soldering Stations, PNZ Series, Hose In-Line Connector, Metal-Type, 50mm | 0 |
|
$42.6000 | Buy Now |
DISTI #
10042850
|
TestEquity LLC | Metcal CA0202 Soldering Stations, PNZ Series, Hose In-Line Connector, Metal-Type, 50mm | 0 |
|
$42.6000 | Buy Now |