Part Details for CA01PG14S-2P-B-44 by ITT Interconnect Solutions
Overview of CA01PG14S-2P-B-44 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA01PG14S-2P-B-44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA01PG14S-2P-B-44
|
Avnet Americas | - Bulk (Alt: CA01PG14S-2P-B-44) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.3500 / $53.8535 | Buy Now |
DISTI #
965-CA01PG14S-2P-B44
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$40.2700 | Order Now |
DISTI #
ITTCA01PG14S-2P-B-44
|
Heilind Electronics | CA01PG14S-2P-B-44 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$36.1400 / $98.9700 | Buy Now | |
DISTI #
20685173
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 67 |
|
$25.5698 / $33.0083 | Buy Now |
DISTI #
46220676
|
Verical | Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$32.1897 / $49.7482 | Buy Now |
DISTI #
ITTCA01PG14S-2P-B-44
|
Interstate Connecting Components | CA01PG14S-2P-B-44 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$36.1400 / $98.9700 | Buy Now |
Part Details for CA01PG14S-2P-B-44
CA01PG14S-2P-B-44 CAD Models
CA01PG14S-2P-B-44 Part Data Attributes
|
CA01PG14S-2P-B-44
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA01PG14S-2P-B-44
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |