CA01COM-PG16S-1S-B-01
ITT Interconnect Solutions
Description: MIL Series Connector,

Overview of CA01COM-PG16S-1S-B-01 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for CA01COM-PG16S-1S-B-01 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 35P4849
Newark Ca Bayonet |Itt Cannon CA01COM-PG16S-1S-B-01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $45.7800
  • 250 $44.9200
$44.9200 / $45.7800 Buy Now
DISTI # CA01COM-PG16S-1S-B-01-ND
DigiKey CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag Temporarily Out of Stock
  • 100 $39.5877
$39.5877 Buy Now
DISTI # CA01COM-PG16S-1S-B
Avnet Americas - Bulk (Alt: CA01COM-PG16S-1S-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 100 $52.9285
  • 110 $50.0675
  • 210 $47.2065
  • 500 $40.7030
  • 1,000 $38.0770
  • 5,000 $35.4510
  • 10,000 $32.8250
$32.8250 / $52.9285 Buy Now
DISTI # 965-121576-0166
Mouser Electronics Standard Circular Connector RoHS: Compliant 0
  • 100 $39.5800
$39.5800 Order Now
DISTI # ITTCA01COM-PG16S-1S-B-01
Heilind Electronics CA01COM-PG16S-1S-B-01 Americas - 0 in Stock
Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $97.2700
  • 50 $51.5000
  • 75 $36.2400
  • 100 $35.5100
$35.5100 / $97.2700 Buy Now
DISTI # ITTCA01COM-PG16S-1S-B-01
Interstate Connecting Components CA01COM-PG16S-1S-B-01 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $97.2700
  • 50 $51.5000
  • 75 $36.2400
  • 100 $35.5100
$35.5100 / $97.2700 Buy Now

CAD Models for CA01COM-PG16S-1S-B-01 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CA01COM-PG16S-1S-B-01 by ITT Interconnect Solutions

CA01COM-PG16S-1S-B-01
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
20 Weeks
Additional Feature
STANDARD: MIL-DTL-5015
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
7
Contact Sizes
15S
Coupling Type
BAYONET
Degrees of Rotation
Other Description
CABLE CONNECTING PLUG
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
16S
Termination Type
CRIMP
Total Number of Contacts
7
Unique Insert Number
16S-1
Want to compare parts?
  1. CA01COM-PG16S-1S-B-01
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CA01COM-PG16S-1S-B-01 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CA01COM-PG16S-1S-B-01 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of CA01COM-PG16S-1S-B-01 would you like to use for your alert(s)?
  • Please alert me when CA01COM-PG16S-1S-B-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CA01COM-PG16S-1S-B-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CA01COM-PG16S-1S-B-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CA01COM-PG16S-1S-B-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CA01COM-PG16S-1S-B-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CA01COM-PG16S-1S-B-01 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: