Part Details for CA01COM-E16S-1S-A176-F42 by ITT Interconnect Solutions
Overview of CA01COM-E16S-1S-A176-F42 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25PE16-SHN-T | Renesas Electronics Corporation | 16Mbit, 2.3 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE16-SSHN-B | Renesas Electronics Corporation | 16Mbit, 2.3 V to 3.6 V Range SPI Serial Flash Memory | |
AT25PE16-SSHN-T | Renesas Electronics Corporation | 16Mbit, 2.3 V to 3.6 V Range SPI Serial Flash Memory |
Price & Stock for CA01COM-E16S-1S-A176-F42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA01COM-E16S-1S-A1
|
Avnet Americas | Conn Bayonet Coupling SKT 7 POS Solder Cup ST Cable Mount 7 Terminal Single Port - Bulk (Alt: CA01COM-E16S-1S-A1) Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$26.9625 / $43.4935 | Buy Now |
DISTI #
965-C1CME16S1S176F42
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$34.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.1800 / $61.1300 | Buy Now |
DISTI #
121572-0801
|
Avnet Abacus | Conn Bayonet Coupling SKT 7 POS Solder Cup ST Cable Mount 7 Terminal Single Port (Alt: 121572-0801) RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.1800 / $61.1300 | Buy Now |
Part Details for CA01COM-E16S-1S-A176-F42
CA01COM-E16S-1S-A176-F42 CAD Models
CA01COM-E16S-1S-A176-F42 Part Data Attributes
|
CA01COM-E16S-1S-A176-F42
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA01COM-E16S-1S-A176-F42
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 7 | |
Contact Sizes | 15S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
Unique Insert Number | 16S-1 |