Part Details for CA01COM-E10SL-3S-B-03 by ITT Interconnect Solutions
Overview of CA01COM-E10SL-3S-B-03 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA01COM-E10SL-3S-B-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9802
|
Newark | Ca Bayonet |Itt Cannon CA01COM-E10SL-3S-B-03 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7800 / $38.5000 | Buy Now |
DISTI #
CA01COM-E10SL-3S-B-03-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$35.2359 | Buy Now |
DISTI #
CA01COM-E10SL-3S-B
|
Avnet Americas | - Bulk (Alt: CA01COM-E10SL-3S-B) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$26.7168 / $31.9998 | Buy Now |
DISTI #
965-121640-2025
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$35.2300 | Order Now |
DISTI #
ITTCA01COM-E10SL-3S-B-03
|
Heilind Electronics | CA01COM-E10SL-3S-B-03 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$29.8700 / $62.5600 | Buy Now |
DISTI #
ITTCA01COM-E10SL-3S-B-03
|
Interstate Connecting Components | CA01COM-E10SL-3S-B-03 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$29.8700 / $62.5600 | Buy Now |
Part Details for CA01COM-E10SL-3S-B-03
CA01COM-E10SL-3S-B-03 CAD Models
CA01COM-E10SL-3S-B-03 Part Data Attributes
|
CA01COM-E10SL-3S-B-03
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA01COM-E10SL-3S-B-03
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING PLUG | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |