Part Details for CA01COM-E10SL-3P-01-F42-F0 by ITT Interconnect Solutions
Overview of CA01COM-E10SL-3P-01-F42-F0 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA01COM-E10SL-3P-01-F42-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9801
|
Newark | Ca Bayonet |Itt Cannon CA01COM-E10SL-3P-01-F42-F0 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9000 / $23.2900 | Buy Now |
DISTI #
CA01COM-E10SL-3P-01-F42-F0-ND
|
DigiKey | CONN RCPT HSNG MALE 3POS INLINE Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.0531 | Buy Now |
DISTI #
CA01COM-E10SL-3P-0
|
Avnet Americas | - Bulk (Alt: CA01COM-E10SL-3P-0) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9250 / $24.0685 | Buy Now |
DISTI #
965-121572-0704
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$18.4600 / $19.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.1500 / $33.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.1500 / $33.8300 | Buy Now |
Part Details for CA01COM-E10SL-3P-01-F42-F0
CA01COM-E10SL-3P-01-F42-F0 CAD Models
CA01COM-E10SL-3P-01-F42-F0 Part Data Attributes
|
CA01COM-E10SL-3P-01-F42-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA01COM-E10SL-3P-01-F42-F0
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Contact Sizes | 15S | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Other Description | CABLE CONNECTING PLUG | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 10SL-3 |