Part Details for CA0161A22615012 by Amphenol Sine Systems
Overview of CA0161A22615012 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA0161A22615012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1058
|
Newark | Ecomate 7 Position (6 +Pe) Circular Molded, Std. Strain Relief, Male To Leads, 16Awg, Pvc, Tc-Er, Ul Flexible Cable Assy, 15 Meter /Bag Rohs Compliant: Yes |Amphenol Sine/tuchel CA0161A22615012 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$175.9900 / $202.1100 | Buy Now |
DISTI #
71299716
|
RS | CableAssembly,7PosCircularMolded, MaletoLeads,16AWG, PVC, TC-ER,15Meter | Amphenol Sine Systems CA0161A22615012 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$208.3200 | RFQ |
DISTI #
AMECA0161A22615012
|
Heilind Electronics | CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,15 METER | Americas - 4 in Stock |
|
$156.0738 / $212.1274 | Buy Now |
DISTI #
AMECA0161A22615012
|
Interstate Connecting Components | CAB ASSY,MOLDD,7POS,CIRCLR 16AWG,MALE TO LEADS,15 METER | 1 |
|
$156.0738 / $212.1274 | Buy Now |