Part Details for CA00ME16-10S-B-01-A232 by ITT Interconnect Solutions
Overview of CA00ME16-10S-B-01-A232 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA00ME16-10S-B-01-A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9796
|
Newark | Ca Bayonet |Itt Cannon CA00ME16-10S-B-01-A232 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.0100 / $75.6600 | Buy Now |
DISTI #
CA00ME16-10S-B-01-A232-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$75.8544 | Buy Now |
DISTI #
CA00ME16-10S-B-01-
|
Avnet Americas | - Bulk (Alt: CA00ME16-10S-B-01-) Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8125 / $101.4170 | Buy Now |
DISTI #
965-121575-2565
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$75.8200 | Order Now |
DISTI #
ITTCA00ME16-10S-B-01-A232
|
Heilind Electronics | CA00ME16-10S-B-01-A232 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$70.2000 / $197.3500 | Buy Now |
DISTI #
ITTCA00ME16-10S-B-01-A232
|
Interstate Connecting Components | CA00ME16-10S-B-01-A232 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$70.2000 / $197.3500 | Buy Now |
Part Details for CA00ME16-10S-B-01-A232
CA00ME16-10S-B-01-A232 CAD Models
CA00ME16-10S-B-01-A232 Part Data Attributes
|
CA00ME16-10S-B-01-A232
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA00ME16-10S-B-01-A232
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 20 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |