Part Details for CA00COM-E14S-5S-B by ITT Interconnect Solutions
Overview of CA00COM-E14S-5S-B by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA00COM-E14S-5S-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA00COM-E14S-5S-B-ND
|
DigiKey | CIRCULAR Min Qty: 100 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.4216 | Buy Now |
DISTI #
CA00COM-E14S-5S-B
|
Avnet Americas | Circular Connector, CA-COM-B, Wall Mount Receptacle, 5 Contacts, Solder Socket, Reverse Bayonet - Bulk (Alt: CA00COM-E14S-5S-B) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6750 / $52.7065 | Buy Now |
DISTI #
965-CA00COME14S5SB
|
Mouser Electronics | Standard Circular Connector RoHS: Compliant | 0 |
|
$39.4100 | Order Now |
DISTI #
ITTCA00COM-E14S-5S-B
|
Heilind Electronics | CA00COM-E14S-5S-B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.3700 / $96.8700 | Buy Now |
DISTI #
ITTCA00COM-E14S-5S-B
|
Interstate Connecting Components | CA00COM-E14S-5S-B | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.3700 / $96.8700 | Buy Now |
Part Details for CA00COM-E14S-5S-B
CA00COM-E14S-5S-B CAD Models
CA00COM-E14S-5S-B Part Data Attributes
|
CA00COM-E14S-5S-B
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CA00COM-E14S-5S-B
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 5 | |
Contact Sizes | 15S | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Other Description | WALL MOUNTING RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14S-5 |