There are no models available for this part yet.
Overview of CA-USB3-AM-BM-3FT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft | |
MP-5XRJ45UNNE-003 | Amphenol Cables on Demand | Amphenol MP-5XRJ45UNNE-003 Category 5E 3/4/176900Base-T Crossover Cable, RJ45 / RJ45 3ft | |
MP-5FRJ11STWS-003 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-003 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 3ft |
Price & Stock for CA-USB3-AM-BM-3FT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-CA-USB3-AM-BM-3FT-ND
|
DigiKey | CABLE A PLUG TO B PLUG 3' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
185 In Stock |
|
$5.1631 / $10.8700 | Buy Now | |
DISTI #
737-CAUSB3AMBM3FT
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CABLE A PLUG TO B PLUG 3' RoHS: Compliant | 97 |
|
$5.0900 / $10.7100 | Buy Now | |
DISTI #
74893937
|
RS | Cable, A Plug TO B Plug 3 Feet | Adam Tech CA-USB3-AM-BM-3FT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3300 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$5.6100 | Buy Now | ||
Onlinecomponents.com | USB Cable A Plug to B Plug 3' - Bag RoHS: Compliant |
430 In Stock |
|
$4.1900 / $7.7300 | Buy Now | ||
DISTI #
82771931
|
Verical | Cable Assembly USB 0.914m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS PL-PL RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2224 | Americas - 430 |
|
$6.3050 / $10.0490 | Buy Now | |
Master Electronics | USB Cable A Plug to B Plug 3' - Bag RoHS: Compliant |
430 In Stock |
|
$4.1900 / $7.7300 | Buy Now | ||
DISTI #
CA-USB3-AM-BM-3FT
|
Relay Specialties | CABLE A PLUG TO B PLUG3.00 (914.4mm)26 AWG, 30 AWG, Blue Min Qty: 1 | 0 |
|
RFQ |