There are no models available for this part yet.
Overview of CA-USB-AM/CM-1FT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft | |
CO-174SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-001 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft |
Price & Stock for CA-USB-AM/CM-1FT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-CA-USB-AM/CM-1FT-ND
|
DigiKey | CBL USB2.0 A PLUG TO C PLUG 1' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
2991 In Stock |
|
$2.1105 / $5.0200 | Buy Now | |
DISTI #
737-CA-USB-AM/CM-1F
|
Mouser Electronics | USB Cables / IEEE 1394 Cables CABLE ASSEMBLY RoHS: Compliant | 0 |
|
$2.1100 / $4.5600 | Order Now | |
DISTI #
ADTCA-USB-AM/CM-1FT
|
Heilind Electronics | USB2.0 AM TO TYPE C L=1FT | Americas - 1500 in Stock |
|
$2.5825 / $3.4233 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0500 / $4.3000 | Buy Now | ||
DISTI #
ADTCA-USB-AM/CM-1FT
|
Interstate Connecting Components | USB2.0 AM TO TYPE C L=1FT | 500 |
|
$2.5825 / $3.4233 | Buy Now | |
DISTI #
C1S105400038245
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$4.8850 | Buy Now |
CAD Models for CA-USB-AM/CM-1FT by Adam Technologies Inc
Part Data Attributes for CA-USB-AM/CM-1FT by Adam Technologies Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|