Part Details for CA-TRBPR-PR002 by L-com Inc
Results Overview of CA-TRBPR-PR002 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-TRBPR-PR002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5005
|
Newark | Cam17/176-00002 Trb Pr/Pr 2 |L-Com CA-TRBPR-PR002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$435.9900 | Buy Now |
DISTI #
5073-CA-TRBPR-PR002-ND
|
DigiKey | COAX CBL TRB TO TRB 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$430.8900 | Buy Now |
DISTI #
73613664
|
RS | TRB Right Angle Plug to Right Angle PlugM17/176-00002 Assembly2.0 ft- | L-com CA-TRBPR-PR002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$378.9000 / $435.9800 | RFQ |
|
Onlinecomponents.com | CAM17/176-00002 TRB PR/PR 2' RoHS: Compliant | 0 |
|
$393.2100 / $405.2800 | Buy Now |
DISTI #
CA-TRBPR-PR002
|
L-com US | These high-temperature cable assemblies feature M17/176-00002 twinax cable and high quality Trompete... more Min Qty: 1 Package Multiple: 1 | 0 |
|
$348.7900 / $435.9900 | Buy Now |