Part Details for CA-TRBP-P004 by L-com Inc
Results Overview of CA-TRBP-P004 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNP-004 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-004 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 4ft | |
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-TRBP-P004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4994
|
Newark | Cam17/176-00002 Trb P/P 4 |L-Com CA-TRBP-P004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$215.9900 | Buy Now |
DISTI #
5073-CA-TRBP-P004-ND
|
DigiKey | COAX CABLE TRB TO TRB 4' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$226.7000 | Buy Now |
DISTI #
73603820
|
RS | TRB Plug to PlugM17/176-00002 Assembly4.0 ft- | L-com CA-TRBP-P004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$200.8300 / $223.1300 | RFQ |
|
Onlinecomponents.com | CAM17/176-00002 TRB P/P 4' RoHS: Compliant | 0 |
|
$194.6200 / $203.6400 | Buy Now |
DISTI #
CA-TRBP-P004
|
L-com US | These high-temperature cable assemblies feature M17/176-00002 twinax cable and high quality Trompete... more Min Qty: 1 Package Multiple: 1 | 784 |
|
$172.7920 / $215.9900 | Buy Now |