Part Details for CA-SMRNFA020 by L-com Inc
Overview of CA-SMRNFA020 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-SMRNFA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4954
|
Newark | Cable Assy, N Jack-Sma R/A Plug, 20Ft, Connector To Connector:N-Type Jack To 90° Sma Plug, Coaxial Cable Type:Ca-195, Impedance:50Ohm, Cable Length - Imperial:20Ft, Cable Length - Metric:6.096M, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-SMRNFA020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5900 | Buy Now |
DISTI #
5073-CA-SMRNFA020-ND
|
DigiKey | CACA-195 SMA M RA/NF 20FT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$38.8143 / $49.6300 | Buy Now |
DISTI #
73601802
|
RS | SMA-Male Right Angle to N-FemalePigtail 20 ft 195-Series- | L-com CA-SMRNFA020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.5900 | RFQ |
DISTI #
CA-SMRNFA020
|
L-com US | High quality fully tested SMA Male to N-Female cable assemblies featuring high performance low loss 195-series coax cable. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has. Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 149 |
|
$20.8000 / $41.5900 | Buy Now |