Part Details for CA-SMNMA010 by L-com Inc
Overview of CA-SMNMA010 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-SMNMA010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4946
|
Newark | Cable Assy, Sma Plug-N Plug, 10Ft, Connector To Connector:Sma Plug To N-Type Plug, Coaxial Cable Type:Ca-195, Impedance:50Ohm, Cable Length - Imperial:10Ft, Cable Length - Metric:3.048M, Jacket Color:Black Rohs Compliant: Yes |L-Com CA-SMNMA010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$33.1900 | Buy Now |
DISTI #
5073-CA-SMNMA010-ND
|
DigiKey | COAX CBL SMA TO N-TYPE Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$28.0978 / $50.2300 | Buy Now |
DISTI #
73604691
|
RS | SMA-Male to N-MalePigtail 10 ft 195-Series- | L-com CA-SMNMA010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$45.6600 / $50.7300 | RFQ |
|
Onlinecomponents.com | CACA-195 SMA MALE/N-MALE 10FT RoHS: Compliant | 0 |
|
$28.8300 / $37.7800 | Buy Now |
DISTI #
77733585
|
Verical | CA-SMNMA010 Min Qty: 3 Package Multiple: 1 | Americas - 84 |
|
$16.5950 / $33.1900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 5 |
|
$5.2533 | Buy Now |