Part Details for CA-SEPRSJCN19 by L-com Inc
Overview of CA-SEPRSJCN19 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-SEPRSJCN19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4934
|
Newark | Ca100 S/E 237 P/Rp-Sma J 19In |L-Com CA-SEPRSJCN19 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5900 | Buy Now |
DISTI #
5073-CA-SEPRSJCN19-ND
|
DigiKey | CA100 S/E 237 P/RP-SMA J 19IN Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.3300 | Buy Now |
DISTI #
73603073
|
RS | S/E Type 237 to RP-SMA JackPigtail 19in 100-Series- | L-com CA-SEPRSJCN19 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5900 | RFQ |
|
Onlinecomponents.com | CA100 S/E 237 P/RP-SMA J 19IN RoHS: Compliant | 0 |
|
$21.5800 / $28.5700 | Buy Now |
DISTI #
CA-SEPRSJCN19
|
L-com US | High quality fully tested antenna feed cable assemblies featuring 100-series high-quality coax cable. These cable assemblies feature Sony Ericsson® / Cingular Wireless® EDGE GC75/GC82/GC83/GC85 compatible (S/E Type 237) connectors. Not exactly what you are looking for? Build your own cable assembly with our Custom Product Configurator. Not sure what connector your radio has? Use our Radio to Connector-Type Cross-Reference. Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.4300 / $24.5900 | Buy Now |