Part Details for CA-NMRTPH010 by L-com Inc
Results Overview of CA-NMRTPH010 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-NMRTPH010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4765
|
Newark | Canm/Rp-Tnc P 10Ft Ca-400Uf |L-Com CA-NMRTPH010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.9900 | Buy Now |
DISTI #
5073-CA-NMRTPH010-ND
|
DigiKey | COAX CBL N-TYPE TO TNC 10' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$77.7300 | Buy Now |
DISTI #
73601055
|
RS | N-Male to RP-TNC Plug 400 Ultra Flex Series Assembly 10.0 ft- | L-com CA-NMRTPH010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7300 / $77.7300 | RFQ |
|
Onlinecomponents.com | CANM/RP-TNC P 10FT CA-400UF RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |
DISTI #
CA-NMRTPH010
|
L-com US | High quality fully tested N-Male to Reverse Polarity TNC Plug cable assemblies featuring high perfor... more Min Qty: 1 Package Multiple: 1 | 1095 |
|
$62.4000 / $78.9900 | Buy Now |