Part Details for CA-MINIDP-DVIM-6FT by Adam Technologies Inc
Overview of CA-MINIDP-DVIM-6FT by Adam Technologies Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft |
Price & Stock for CA-MINIDP-DVIM-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-MINIDP-DVIM-6FT-ND
|
DigiKey | MINI DISPLAY PORT MALE TO DVI MA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$22.2600 | Buy Now |
DISTI #
737-CAMINIDPDVIM6FT
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables MINI DISPLAY PORT MALE TO DVI MA RoHS: Compliant | 0 |
|
$15.6400 / $23.0100 | Order Now |
DISTI #
V99:2348_17733749
|
Arrow Electronics | Cable Assembly Video 1.83m Mini Display Port to DVI-D 50 to 24 POS PL-PL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1741 | Americas - 73 |
|
$2.2120 | Buy Now |
|
Onlinecomponents.com | Mini Display Port Male to Dvi Male 6' - Bag RoHS: Compliant |
50 In Stock |
|
$10.5200 / $23.7500 | Buy Now |
DISTI #
84029825
|
Verical | Cable Assembly Video 1.83m Mini Display Port to DVI-D 50 to 24 POS PL-PL RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1741 | Americas - 73 |
|
$2.2120 | Buy Now |
DISTI #
65021234
|
Verical | Cable Assembly Video 1.83m Mini Display Port to DVI-D 50 to 24 POS PL-PL RoHS: Compliant Min Qty: 4 Package Multiple: 2 | Americas - 50 |
|
$14.5990 / $30.8750 | Buy Now |
DISTI #
C1S105400037680
|
Chip1Stop | Cable Assembly UL 20276 1.83m 28AWG/32AWG DVI-D to Mini Display Port 24 to 20 POS PL-PL RoHS: Compliant | 73 |
|
$2.9400 | Buy Now |
|
Master Electronics | Mini Display Port Male to Dvi Male 6' - Bag RoHS: Compliant |
50 In Stock |
|
$10.5200 / $23.7500 | Buy Now |
Part Details for CA-MINIDP-DVIM-6FT
CA-MINIDP-DVIM-6FT CAD Models
CA-MINIDP-DVIM-6FT Part Data Attributes
|
CA-MINIDP-DVIM-6FT
Adam Technologies Inc
Buy Now
|
Compare Parts:
CA-MINIDP-DVIM-6FT
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |