Part Details for CA-HDMI-AM-AM-6FT by Adam Technologies Inc
Overview of CA-HDMI-AM-AM-6FT by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNA-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNA-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Gray 6ft | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNP-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNP-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Purple 6ft |
Price & Stock for CA-HDMI-AM-AM-6FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-HDMI-AM-AM-6FT-ND
|
DigiKey | HDMI A TYPLE PLUG TO HDMI A TYPE Min Qty: 1 Lead time: 14 Weeks Container: Bag |
44 In Stock |
|
$8.9264 / $18.3900 | Buy Now |
DISTI #
737-CAHDMIAMAM6FT
|
Mouser Electronics | HDMI Cables HDMI A TYPLE PLUG TO HDMI A TYPE RoHS: Compliant | 0 |
|
$9.4300 | Order Now |
DISTI #
74893962
|
RS | Cable, HDMI A TYPLE Plug TO HDMI A TYPE, 6 feet | Adam Tech CA-HDMI-AM-AM-6FT RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$10.2100 | Buy Now |
|
Onlinecomponents.com | HDMI A Type Plug to HDMI A Type Plug 6' - Bag RoHS: Compliant |
50 In Stock |
|
$9.3800 / $12.3100 | Buy Now |
DISTI #
65020800
|
Verical | Cable Assembly Audio/Video 1.828m HDMI Type A to HDMI Type A 19 to 19 POS PL-PL RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$12.7140 / $16.0030 | Buy Now |
|
Master Electronics | HDMI A Type Plug to HDMI A Type Plug 6' - Bag RoHS: Compliant |
50 In Stock |
|
$9.3800 / $12.3100 | Buy Now |