Part Details for CA-DMDFH125 by L-com Inc
Results Overview of CA-DMDFH125 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-DMDFH125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CA-DMDFH125-ND
|
DigiKey | COAX CBL 7/16 DIN TO 7/16 DIN Min Qty: 1 Lead time: 23 Weeks Container: Bag | Temporarily Out of Stock |
|
$387.3000 | Buy Now |
DISTI #
73613243
|
RS | 7/16 DIN Male to 7/16 DIN Female 400 Ultra Flex Series Assembly 125.0 ft- | L-com CA-DMDFH125 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$337.1800 / $387.9800 | RFQ |
|
Onlinecomponents.com | CADIN M/DIN F CA-400UF 125 FT RoHS: Compliant | 0 |
|
$349.9200 / $360.6600 | Buy Now |
DISTI #
CA-DMDFH125
|
L-com US | High quality fully tested 7/16 DIN Male to 7/16 DIN Female cable assemblies featuring high performan... more Min Qty: 1 Package Multiple: 1 | 49 |
|
$250.7900 / $417.9900 | Buy Now |