There are no models available for this part yet.
Overview of CA-DKCA1-200L1-I0I0 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-DKCA1-200L1-I0I0 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-CA-DKCA1-200L1-I0I0-ND
|
DigiKey | CBL ASSY UMCC IPEX PL-PL 7.874" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1067 In Stock |
|
$1.1683 / $2.7700 | Buy Now | |
DISTI #
737-CADKCA1200L1I0I0
|
Mouser Electronics | Coaxial Cables CBL ASSY U.FL PLUG 7.874" RoHS: Compliant | 926 |
|
$1.1500 / $2.6200 | Buy Now | |
DISTI #
74894510
|
RS | Cable, Assembly, U.FL Plug, 7.874 inch length | Adam Tech CA-DKCA1-200L1-I0I0 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.2200 | Buy Now | ||
Onlinecomponents.com | Cable Assembly U.Fl Plug 7.874" - Bag RoHS: Compliant | 0 |
|
$0.9180 / $1.4450 | Buy Now |