Part Details for CA-DKCA0-152L1-ALI0-O by Adam Technologies Inc
Overview of CA-DKCA0-152L1-ALI0-O by Adam Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-DKCA0-152L1-ALI0-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-CA-DKCA0-152L1-ALI0-O-ND
|
DigiKey | COAX CBL U.FL MHF1 TO RP-SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.2500 / $5.2500 | Buy Now |
DISTI #
737-KCA0152L1ALI0O
|
Mouser Electronics | Coaxial Cables CBL ASSY RP-SMA TO IPEX SKT-PLUG RoHS: Compliant | 0 |
|
$2.4300 / $2.6300 | Order Now |
DISTI #
74893952
|
RS | Cable, Assembly, RP-SMA TO IPEX SKT-Plug | Adam Tech CA-DKCA0-152L1-ALI0-O RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2160 | RFQ |
|
Onlinecomponents.com | Cable Assembly SMA Receptacle to IPEX Socket Plug - Bag RoHS: Compliant |
50 In Stock |
|
$2.3200 / $4.0600 | Buy Now |
DISTI #
51484471
|
Verical | Cable Assembly 1.37mm Cable 0.152m IPEX to SMA PL-M Bag RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1935 | Americas - 50 |
|
$3.8350 / $5.2780 | Buy Now |
|
Master Electronics | Cable Assembly SMA Receptacle to IPEX Socket Plug - Bag RoHS: Compliant |
50 In Stock |
|
$2.3200 / $4.0600 | Buy Now |
Part Details for CA-DKCA0-152L1-ALI0-O
CA-DKCA0-152L1-ALI0-O CAD Models
CA-DKCA0-152L1-ALI0-O Part Data Attributes
|
CA-DKCA0-152L1-ALI0-O
Adam Technologies Inc
Buy Now
|
Compare Parts:
CA-DKCA0-152L1-ALI0-O
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |