Part Details for CA-60IDS2-F-SPT by Circuit Assembly
Overview of CA-60IDS2-F-SPT by Circuit Assembly
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-60IDS2-F-SPT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 23 |
|
Buy Now |
Part Details for CA-60IDS2-F-SPT
CA-60IDS2-F-SPT CAD Models
CA-60IDS2-F-SPT Part Data Attributes
|
CA-60IDS2-F-SPT
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-60IDS2-F-SPT
Circuit Assembly
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Depth | 0.41 inch | |
Body Length | 3.18 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 60 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .556 N |
Alternate Parts for CA-60IDS2-F-SPT
This table gives cross-reference parts and alternative options found for CA-60IDS2-F-SPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA-60IDS2-F-SPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A01-60-A-G-C-2-G | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA-60IDS2-F-SPT vs A01-60-A-G-C-2-G |
2540S60ZNB1 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | CA-60IDS2-F-SPT vs 2540S60ZNB1 |
FAS-60-08 | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug | Yamaichi Electronics Co Ltd | CA-60IDS2-F-SPT vs FAS-60-08 |
A01E-60-A-C-A-2-G | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA-60IDS2-F-SPT vs A01E-60-A-C-A-2-G |
FCN-707J060-AU/B-HN | HEADER CONNECTOR,CABLE MNT,PLUG,60 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL | FUJITSU Semiconductor Limited | CA-60IDS2-F-SPT vs FCN-707J060-AU/B-HN |
CA-60FID-A-SPT | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Plug | Circuit Assembly | CA-60IDS2-F-SPT vs CA-60FID-A-SPT |
FCN-747J060-AU/0-HN | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Plug | FUJITSU Limited | CA-60IDS2-F-SPT vs FCN-747J060-AU/0-HN |
3-1658527-0 | HEADER CONNECTOR,CABLE MNT,PLUG,60 CONTACTS,SKT,0.1 PITCH,IDC TERMINAL,LOCKING,BLUE | TE Connectivity | CA-60IDS2-F-SPT vs 3-1658527-0 |
FAS-6001-2101-2-0BF | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator, Plug | Yamaichi Electronics Co Ltd | CA-60IDS2-F-SPT vs FAS-6001-2101-2-0BF |
A01-60-B-S-C-2-G | Board Connector, 60 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Plug, | Don Connex Electronics Co Ltd | CA-60IDS2-F-SPT vs A01-60-B-S-C-2-G |