Part Details for CA-600-FOOT by L-com Inc
Overview of CA-600-FOOT by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058NTYPEMM-015 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-015 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
CO-058NTYPEMM-003 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-003 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058NTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-006 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for CA-600-FOOT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5147
|
Newark | Ca600 Series Cable Per Foot Rohs Compliant: Yes |L-Com CA-600-FOOT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.9000 / $3.3100 | Buy Now |
DISTI #
5073-CA-600-FOOT-ND
|
DigiKey | CABLE COAXIAL LMR-600 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8250 / $7.1800 | Buy Now |
DISTI #
73245842
|
RS | CA600 Series Cable Per Foot | L-com CA-600-FOOT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4300 | RFQ |
|
Onlinecomponents.com | CA600 Series Cable Per Foot RoHS: Compliant | 0 |
|
$2.8900 / $4.3500 | Buy Now |
DISTI #
77733398
|
Verical | CA-600-FOOT Min Qty: 27 Package Multiple: 1 | Americas - 4764 |
|
$2.7097 / $3.2585 | Buy Now |
DISTI #
CA-600-FOOT
|
L-com US | HyperLink CA-600 600-Series Cable, By the Foot. Min Qty: 1 Package Multiple: 1 | 4764 |
|
$2.7100 / $3.4300 | Buy Now |