Part Details for CA-40ATAS-C-210 by Circuit Assembly
Overview of CA-40ATAS-C-210 by Circuit Assembly
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for CA-40ATAS-C-210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 6150 |
|
$1.7372 / $4.2370 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 4800 |
|
$1.9861 / $5.6745 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 179 |
|
$3.5705 / $5.7900 | Buy Now |
Part Details for CA-40ATAS-C-210
CA-40ATAS-C-210 CAD Models
CA-40ATAS-C-210 Part Data Attributes:
|
CA-40ATAS-C-210
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-40ATAS-C-210
Circuit Assembly
Board Connector, 40 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED, SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |