Part Details for CA-4016-59 by Amphenol Corporation
Overview of CA-4016-59 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for CA-4016-59
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CA-4016-59
|
Avnet Americas | Connector Accessory, 16 AWG, Sealing Plug, RT360 Series Industrial Circular Connectors - Bag (Alt: CA-4016-59) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0 |
|
$0.1215 / $0.1305 | Buy Now |
DISTI #
31T9346
|
Avnet Americas | Connector Accessory, 16 AWG, Sealing Plug, RT360 Series Industrial Circular Connectors - Bulk (Alt: 31T9346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.1790 | Buy Now |
DISTI #
654-CA-4016-59
|
Mouser Electronics | Standard Circular Connector Sealing Plug 16AWG RoHS: Compliant | 3628 |
|
$0.1170 / $1.3400 | Buy Now |
DISTI #
CA-4016-59
|
TTI | Standard Circular Connector Sealing Plug 16AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 407 In Stock |
|
$0.9200 / $1.0900 | Buy Now |
DISTI #
CA-4016-59
|
Avnet Americas | Connector Accessory, 16 AWG, Sealing Plug, RT360 Series Industrial Circular Connectors - Bag (Alt: CA-4016-59) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0 |
|
$0.1215 / $0.1305 | Buy Now |
DISTI #
31T9346
|
Avnet Americas | Connector Accessory, 16 AWG, Sealing Plug, RT360 Series Industrial Circular Connectors - Bulk (Alt: 31T9346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.1790 | Buy Now |