Part Details for CA-400-R1K by L-com Inc
Overview of CA-400-R1K by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CN-DSUB50PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50PIN0-000 D-Subminiature (DB50 Male D-Sub) Connector, 50-Position Pin Contacts, Solder-Cup Terminals | |
CN-DSUBHD62PN-000 | Amphenol Cables on Demand | Amphenol CN-DSUBHD62PN-000 High-Density D-Subminiature (HD62 Male D-Sub) Connector, 62-Position Pin Contacts, Solder-Cup Terminals |
Price & Stock for CA-400-R1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK2949
|
Newark | Coaxial Cable, Pe, 1000Ft, Coaxial Cable Type:Ca-400, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pe, External Diameter:10.29Mm Rohs Compliant: Yes |L-Com CA-400-R1K RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 49 |
|
$965.0000 | Buy Now |
DISTI #
23T5124
|
Newark | Coaxial Cable, 1000Ft, Black, Coaxial Cable Type:-, Wire Gauge:-, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Jacket Material:Pe, External Diameter:10.29Mm Rohs Compliant: Yes |L-Com CA-400-R1K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5073-CA-400-R1K-ND
|
DigiKey | CABLE COAXIAL LMR-400 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$816.7500 / $822.8300 | Buy Now |
DISTI #
71302918
|
RS | Multiconductor Coax Cable, Bulk Reel 1000 Ft, 400 Series | L-com CA-400-R1K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$990.0000 | RFQ |
|
Onlinecomponents.com | CA400 Series Cable 1000 ft RoHS: Compliant | 0 |
|
$858.1300 / $907.4900 | Buy Now |
DISTI #
77730056
|
Verical | CA-400-R1K Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$792.0000 / $990.0000 | Buy Now |
DISTI #
CA-400-R1K
|
L-com US | L-com CA-400 is a UV resistant polyethylene jacketed high performance flexible Low Loss coaxial cable. This coaxial cable has become a "standard" of the outdoor wireless LAN and WLL industries. This lightweight cable has excellent low loss characteristics and a durable UV protected black polyethylene jacket. The CA-400 is available in 500 foot or 1000 foot reels. For shorter lengths, please contact us. The L-com CA-400 features equal performance and mechanical characteristics to cables from CommScope®, Times Microwave Systems®, Belden and Andrew®. Min Qty: 1 Package Multiple: 1 | 30 |
|
$792.0000 / $990.0000 | Buy Now |