Part Details for CA-356CS-MM by Tensility International Corp
Overview of CA-356CS-MM by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-356CS-MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1252-ND
|
DigiKey | CONN CABLE ASSY 3.5MM 6COND 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
447 In Stock |
|
$8.2500 / $10.3100 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 6C 3.5mm 50-00009 plug with ring to same - 26 AWG - shielded - TPE - 30-00461 | 0 |
|
$8.1900 / $22.4400 | Buy Now |