Part Details for CA-240-FOOT by L-com Inc
Overview of CA-240-FOOT by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058NTYPEMM-015 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-015 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 15 ft | |
CO-058NTYPEMM-003 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-003 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058NTYPEMM-006 | Amphenol Cables on Demand | Amphenol CO-058NTYPEMM-006 Type N Male to Type N Male (RG58) 50 Ohm Coaxial Cable Assembly 6 ft |
Price & Stock for CA-240-FOOT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5121
|
Newark | Ca240 Series Cable Per Foot Rohs Compliant: Yes |L-Com CA-240-FOOT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.2100 / $1.3800 | Buy Now |
DISTI #
5073-CA-240-FOOT-ND
|
DigiKey | CA240 SERIES CABLE PER FOOT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1930 / $3.7200 | Buy Now |
DISTI #
73245839
|
RS | CA240 Series Cable Per Foot | L-com CA-240-FOOT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3300 / $1.4200 | RFQ |
|
Onlinecomponents.com | CA240 Series Cable Per Foot RoHS: Compliant | 0 |
|
$1.2300 / $1.8100 | Buy Now |
DISTI #
77730057
|
Verical | Coaxial Cable Braid Physical Foam Polyethylene 6.1mm Black 0.3048m Reel Min Qty: 68 Package Multiple: 1 | Americas - 172365 |
|
$1.1297 / $1.2870 | Buy Now |
DISTI #
CA-240-FOOT
|
L-com US | L-com’s 240 Series bulk cable features excellent low loss characteristics and a UV protected polyethylene jacket for durability. This cable can be purchased by the reel or by the foot depending on your applications. Order online today!. Min Qty: 1 Package Multiple: 1 | 28324 |
|
$1.1300 / $1.4300 | Buy Now |
Part Details for CA-240-FOOT
CA-240-FOOT CAD Models
CA-240-FOOT Part Data Attributes
|
CA-240-FOOT
L-com Inc
Buy Now
|
Compare Parts:
CA-240-FOOT
L-com Inc
|
Samacsys Manufacturer | L-COM |