Part Details for CA-2215 by Tensility International Corp
Overview of CA-2215 by Tensility International Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-2215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2215-ND
|
DigiKey | CBL ASSY 2.5MM JACK-PLUG FLAT 3' Min Qty: 1 Lead time: 16 Weeks Container: Box |
1895 In Stock |
|
$2.3589 / $4.3700 | Buy Now |
|
Onlinecomponents.com | Cable - 3 feet (91.5cm) - 5.5x2.5x12 mm - 50-00026 DC plug to 5.5x2.5 mm 50-00027 DC jack - 18 AWG - 30-00007 wire |
440 In Stock |
|
$2.2400 / $3.4100 | Buy Now |
|
Master Electronics | Cable - 3 feet (91.5cm) - 5.5x2.5x12 mm - 50-00026 DC plug to 5.5x2.5 mm 50-00027 DC jack - 18 AWG - 30-00007 wire |
440 In Stock |
|
$2.2400 / $3.4100 | Buy Now |
Part Details for CA-2215
CA-2215 CAD Models
CA-2215 Part Data Attributes:
|
CA-2215
Tensility International Corp
Buy Now
|
Compare Parts:
CA-2215
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |