Part Details for CA-2214 by Tensility International Corp
Overview of CA-2214 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-2214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2214-ND
|
DigiKey | CBL ASSY 1.35MM JACK-PLG FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Box |
1468 In Stock |
|
$1.9500 / $2.7700 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 3.5x1.35x9.5 mm - 90° 50-00112 DC plug to 3.5x1.35 mm - DC jack - 24 AWG - 30-00003 wire | 0 |
|
$2.0200 / $3.0700 | Buy Now |