Part Details for CA-2189 by Tensility International Corp
Overview of CA-2189 by Tensility International Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-2189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2189-ND
|
DigiKey | CBL ASSY 2.1MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4044 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 90° 50-00383 DC plug to stripped tinned - 24 AWG - 30-00003 wire |
698 On Order |
|
$1.3500 / $2.0300 | Buy Now |
DISTI #
SMC-CA-2189
|
Sensible Micro Corporation | Cable Assy R/A 2.1Mm 6' 24 Awg RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 15 |
|
RFQ | |
|
Master Electronics | Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 90° 50-00383 DC plug to stripped tinned - 24 AWG - 30-00003 wire |
698 On Order |
|
$1.3500 / $2.0300 | Buy Now |
Part Details for CA-2189
CA-2189 CAD Models
CA-2189 Part Data Attributes:
|
CA-2189
Tensility International Corp
Buy Now
|
Compare Parts:
CA-2189
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |