Part Details for CA-2185 by Tensility International Corp
Overview of CA-2185 by Tensility International Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CA-2185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-2185-ND
|
DigiKey | CBL ASSY 2.1MM PLUG-CBL FLAT 6' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3987 In Stock |
|
$1.4044 / $2.6000 | Buy Now |
|
Onlinecomponents.com | Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 50-00126 DC plug to stripped tinned leads - 24 AWG - 30-00003 wire RoHS: Compliant |
110 In Stock |
|
$1.3500 / $2.0300 | Buy Now |
DISTI #
76921444
|
Verical | Cable Assembly DC Power 1.83m DC Power Plug 2POS PL 24AWG Min Qty: 30 Package Multiple: 10 Date Code: 2350 | Americas - 110 |
|
$2.1326 / $2.6887 | Buy Now |
|
Bristol Electronics | 163 |
|
RFQ | ||
|
Master Electronics | Cable - 6 feet (183cm) - 5.5x2.1x12 mm - 50-00126 DC plug to stripped tinned leads - 24 AWG - 30-00003 wire RoHS: Compliant |
110 In Stock |
|
$1.3500 / $2.0300 | Buy Now |
Part Details for CA-2185
CA-2185 CAD Models
CA-2185 Part Data Attributes
|
CA-2185
Tensility International Corp
Buy Now
Datasheet
|
Compare Parts:
CA-2185
Tensility International Corp
CABLE ASSY STR 2.1MM 6' 24 AWG
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TENSILITY INTERNATIONAL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Tensility International Corp |