Part Details for CA-12P1N126Y00 by Phoenix Contact
Overview of CA-12P1N126Y00 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for CA-12P1N126Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Pin - Solder connection - Axial seal - Central fastening M20 x 1.5 RoHS: Compliant | 0 |
|
$20.5800 / $26.1400 | Buy Now |
DISTI #
1619864
|
TTI | Circular Metric Connectors CA-12P1N126Y00 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.5300 / $24.1900 | Buy Now |
|
Master Electronics | Device connector for front wall - CA - straight - shielded: yes - for standard and SPEEDCON interlock - M23 - No. of pos.: 12 - type of contact: Pin - Solder connection - Axial seal - Central fastening M20 x 1.5 RoHS: Compliant | 0 |
|
$20.5800 / $26.1400 | Buy Now |
Part Details for CA-12P1N126Y00
CA-12P1N126Y00 CAD Models
CA-12P1N126Y00 Part Data Attributes
|
CA-12P1N126Y00
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
CA-12P1N126Y00
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |