Part Details for CA-10IDSL-1T by Circuit Assembly
Results Overview of CA-10IDSL-1T by Circuit Assembly
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CA-10IDSL-1T Information
CA-10IDSL-1T by Circuit Assembly is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
AV-THLIN2RCAM-005 | Amphenol Cables on Demand | Amphenol AV-THLIN2RCAM-005 Thin-line Single RCA Coaxial Cable - RCA Male / RCA Male (Coaxial Digital Audio Compatible) 5ft | |
CN-DSUB50SKT0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB50SKT0-000 D-Subminiature (DB50 Female D-Sub) Connector, 50-Position Socket Contacts, Solder-Cup Terminals |
Price & Stock for CA-10IDSL-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn IDC Connector SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant |
320 In Stock |
|
$0.4940 / $0.6030 | Buy Now |
DISTI #
77584218
|
Verical | Conn IDC Connector SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole Min Qty: 180 Package Multiple: 180 Date Code: 1806 | Americas - 180 |
|
$0.6422 / $0.7839 | Buy Now |
|
Master Electronics | Conn IDC Connector SKT 10 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant |
320 In Stock |
|
$0.4940 / $0.6030 | Buy Now |
Part Details for CA-10IDSL-1T
CA-10IDSL-1T CAD Models
CA-10IDSL-1T Part Data Attributes
|
CA-10IDSL-1T
Circuit Assembly
Buy Now
Datasheet
|
Compare Parts:
CA-10IDSL-1T
Circuit Assembly
Board Connector, 10 Contact(s), 2 Row(s), Straight, Solder Terminal
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CIRCUIT ASSEMBLY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | DRIVEN BY DESIGN | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |