Part Details for C9WT821 by Seoul Semiconductor
Results Overview of C9WT821 by Seoul Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C9WT821 Information
C9WT821 by Seoul Semiconductor is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for C9WT821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C9WT821
|
Avnet Americas | LED Uni-Color White 4-Pin SMD T/R - Tape and Reel (Alt: C9WT821) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 78650 |
|
$0.4388 / $1.6875 | Buy Now |
|
Bristol Electronics | 1830 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, WARM WHITE, 2.4MM | 1464 |
|
$0.8100 / $2.1600 | Buy Now |
DISTI #
C9WT821
|
Avnet Silica | LED UniColor White 4Pin SMD TR (Alt: C9WT821) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for C9WT821
C9WT821 CAD Models
C9WT821 Part Data Attributes
|
C9WT821
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
C9WT821
Seoul Semiconductor
Single Color LED, Warm White, 2.4mm, ROHS COMPLIANT, SMD, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SEOUL SEMICONDUCTOR | |
Color | WARM WHITE | |
Configuration | COMMON ANODE, 3 ELEMENTS | |
Forward Current-Max | 0.09 A | |
Luminous Intensity-Nom | 4500.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.9 mm | |
Packing Method | TR, 7 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |