C9TS5MD6154AA0X
KEMET Corporation
Description: Film Capacitor, 15% +Tol, 5% -Tol, 154uF, Chassis Mount

Overview of C9TS5MD6154AA0X by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for C9TS5MD6154AA0X by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 87AC2664
Newark 25 Kva 5 Vav |Kemet C9TS5MD6154AA0X RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 5 $208.4600
  • 10 $205.5000
  • 25 $193.6700
$193.6700 / $208.4600 Buy Now
DISTI # 399-C9TS5MD6154AA0X-ND
DigiKey CAP FILM SCRW TERM Min Qty: 40 Lead time: 19 Weeks Container: Box Temporarily Out of Stock
  • 40 $186.6480
$186.6480 Buy Now

CAD Models for C9TS5MD6154AA0X by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C9TS5MD6154AA0X by KEMET Corporation

C9TS5MD6154AA0X
KEMET Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Additional Feature
REFERENCE STANDARD: IEC 831-1/2
Capacitance
154 µF
Capacitor Type
FILM CAPACITOR
Diameter
89 mm
Dielectric Material
POLYPROPYLENE
Length
280 mm
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
CAN
Packing Method
BULK
Positive Tolerance
15%
Rated (AC) Voltage (URac)
415 V
Surface Mount
NO
Terminal Shape
BINDING POST
Want to compare parts?
  1. C9TS5MD6154AA0X
    KEMET Corporation
    Film Capacitor, 15% +Tol, 5% -Tol, 154uF, Chassis Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C9TS5MD6154AA0X by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C9TS5MD6154AA0X by KEMET Corporation

Select Manufacturer
Which Manufacturer of C9TS5MD6154AA0X would you like to use for your alert(s)?
  • Please alert me when C9TS5MD6154AA0X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C9TS5MD6154AA0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C9TS5MD6154AA0X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C9TS5MD6154AA0X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C9TS5MD6154AA0X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C9TS5MD6154AA0X by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: