-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC2658
|
Newark | 5900Pf 415V |Kemet C9TS5MD5920AARX Min Qty: 9 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.3700 / $82.3300 | Buy Now |
DISTI #
2266-C9TS5MD5920AARX-ND
|
DigiKey | CAP FILM 92.2UF 415VAC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$70.5100 / $76.1500 | Buy Now |
DISTI #
399-13646-ND
|
DigiKey | CAP FILM 92.2UF 415VAC RADIAL Min Qty: 1 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$73.0728 | Buy Now |
DISTI #
80-C9TS5MD5920AARX
|
Mouser Electronics | Film Capacitors 415VAC 92uF -5% / Tol -5% / +10% RoHS: Compliant | 0 |
|
$73.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$68.2900 / $73.7500 | Buy Now |
DISTI #
32908279
|
Verical | Aluminum Can Power Film Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$66.1200 / $71.4000 | Buy Now |
DISTI #
65694706
|
Verical | Aluminum Can Power Film Capacitors RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$66.1200 / $71.4000 | Buy Now |
DISTI #
C9TS5MD5920AARX
|
TME | Capacitor: polypropylene, three-phase, Q@50Hz: 15kVAR, 415VAC, 27A Min Qty: 1 | 0 |
|
$57.5000 / $71.8600 | RFQ |
DISTI #
C9TS5MD5920AARX
|
Avnet Abacus | (Alt: C9TS5MD5920AARX) RoHS: Compliant Min Qty: 18 Package Multiple: 9 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C9TS5MD5920AARX
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C9TS5MD5920AARX
KEMET Corporation
Three Phase EMI Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | VDE | |
Diameter | 89 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 230 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG; BULK | |
Rated Current | 27 A | |
Rated Voltage | 415 V |