-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8359
|
Newark | Cap, 77µf, 415Vac, Pp, Can, Output (Kvar):12.5Kvar @ 50Hz, Voltage Rating:415Vac, Capacitor Dielectric Type:Pp (Polypropylene), Rated Capacitance:3 X 77µf, Capacitance Tolerance:+10%, -5%, Current Rating:23A @ 50Hz, Product Range:C9Trohs Compliant: Yes |Kemet C9TS5MD5770AARX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$67.5600 | Buy Now |
DISTI #
87AC2656
|
Newark | 570.uf 415V |Kemet C9TS5MD5770AARX RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.4100 / $64.3700 | Buy Now |
DISTI #
2266-C9TS5MD5770AARX-ND
|
DigiKey | CAP FILM 77UF 415VAC RADIAL Min Qty: 2 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$67.6800 | Buy Now |
DISTI #
399-13645-ND
|
DigiKey | CAP FILM 77UF 415VAC RADIAL Min Qty: 2 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.9533 | Buy Now |
DISTI #
80-C9TS5MD5770AARX
|
Mouser Electronics | Film Capacitors 415V 77uF -5/+15% Tol -5% / +10% RoHS: Compliant | 0 |
|
$57.5500 / $62.7000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$63.1400 / $65.5500 | Buy Now |
DISTI #
33959611
|
Verical | Cap Film 77uF 415VAC PP -5% to 10%( 75 X 230mm) Stud Mount Plastic Cylindrical Can 70°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$62.2900 / $63.4700 | Buy Now |
DISTI #
C9TS5MD5770AARX
|
TME | Capacitor: polypropylene, three-phase, Q@50Hz: 12.5kVAR, 415VAC Min Qty: 12 | 0 |
|
$50.5600 | RFQ |
DISTI #
C9TS5MD5770AARX
|
Avnet Abacus | (Alt: C9TS5MD5770AARX) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C9TS5MD5770AARX
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C9TS5MD5770AARX
KEMET Corporation
Three Phase EMI Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Approvals | VDE | |
Diameter | 75 mm | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 230 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 50Hz Hz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -22 °C | |
Packing Method | BAG; BULK | |
Rated Current | 23 A | |
Rated Voltage | 415 V |