Part Details for C9A9A10 by Trak Microwave Corp
Overview of C9A9A10 by Trak Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C9A9A10
C9A9A10 CAD Models
C9A9A10 Part Data Attributes
|
C9A9A10
Trak Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
C9A9A10
Trak Microwave Corp
3 Port Circulator, 8500MHz Min, 11500MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TRAK MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 42.04 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 11500 MHz | |
Operating Frequency-Min | 8500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
RF/Microwave Device Type | 3 PORT CIRCULATOR |