-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y7469
|
Newark | Ceramic Suppression Cap, X1/Y2, 0.01Uf, Capacitance:0.01Μf, Capacitance Tolerance:± 20%, Suppression Class:X1/Y2, Voltage Rating X:400V, Voltage Rating Y:250V, Capacitor Case/Package:Radial Leaded, Lead Spacing:10Mm Rohs Compliant: Yes |Kemet C981U103MYVDBA7317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 165 |
|
$0.1540 / $0.6450 | Buy Now |
DISTI #
399-9537-1-ND
|
DigiKey | CAP CER 10000PF 400VAC Y5V RAD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
11170 In Stock |
|
$0.1517 / $0.6400 | Buy Now |
DISTI #
V72:2272_16995226
|
Arrow Electronics | Cap Ceramic Suppression X1/Y2 0.01uF 400VAC/250VAC Y5V 20%( 15 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2338 Container: Cut Strips | Americas - 800 |
|
$0.1315 | Buy Now |
DISTI #
70728778
|
RS | 10nF 250 V ac Ceramic Single Layer Capacitor, Y5V Dielectric C900 Series | KEMET C981U103MYVDBA7317 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3460 / $0.4080 | RFQ |
DISTI #
84383634
|
Verical | Cap Ceramic Suppression X1/Y2 0.01uF 400VAC/250VAC Y5V 20%( 15 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 500 | Americas - 5000 |
|
$0.1554 | Buy Now |
DISTI #
73513534
|
Verical | Cap Ceramic Suppression X1/Y2 0.01uF 400VAC/250VAC Y5V 20%( 15 X 5mm) Radial Disc 10mm 125°C Ammo RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 2338 | Americas - 800 |
|
$0.1315 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
C981U103MYVDBA7317
|
TTI | Safety Capacitors 400/250V 0.01uF Y5V 20% LS=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1500 In Stock |
|
$0.1270 / $0.1910 | Buy Now |
DISTI #
C981U103MYVDBA7317
|
TME | Capacitor: ceramic, X1/Y2, 10nF, Y5V, ±20%, THT, 10mm Min Qty: 500 | 0 |
|
$0.1400 | RFQ |
DISTI #
C981U103MYVDBA7317
|
Avnet Abacus | Ceramic Suppression Capacitor, 0.01 uF, � 20%, X1 / Y2, 400 Vac, 250 Vac, Radial Leaded (Alt: C981U103MYVDBA7317) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C981U103MYVDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C981U103MYVDBA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 15 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -80/+30% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C981U103MYVDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C981U103MYVDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C981U103MYVDCAWL50 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C981U103MYVDBA7317 vs C981U103MYVDCAWL50 |
C981U103MYVDAAWL35 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C981U103MYVDBA7317 vs C981U103MYVDAAWL35 |
C981U103MYVDBAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C981U103MYVDBA7317 vs C981U103MYVDBAWL30 |
C981U103MYVDBAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C981U103MYVDBA7317 vs C981U103MYVDBAWL45 |
C987U103MYVDCAWL30 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C981U103MYVDBA7317 vs C987U103MYVDCAWL30 |
C987U103MYVDCAWL17 | CAPACITOR, CERAMIC | KEMET Corporation | C981U103MYVDBA7317 vs C987U103MYVDCAWL17 |
C981U103MYVDBAWL50 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C981U103MYVDBA7317 vs C981U103MYVDBAWL50 |
C987U103MYVDCA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C981U103MYVDBA7317 vs C987U103MYVDCA7317 |
C987U103MYVDAAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C981U103MYVDBA7317 vs C987U103MYVDAAWL30 |
C981U103MYVDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C981U103MYVDBA7317 vs C981U103MYVDCAWL45 |