Part Details for C96ST50-225C-X46US-168 by SMC Corporation of America
Overview of C96ST50-225C-X46US-168 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL3225CAZ | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Tube | |
ICL3225CAZ-T | Renesas Electronics Corporation | 1µA, +3V to +5.5V, 1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | |
922-225C-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle HSD, 2-pair, 8-column, 85ohms. |
Price & Stock for C96ST50-225C-X46US-168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74253328
|
RS | CYLINDER, TIE ROD, AIR, C96 SERIES | SMC Corporation C96ST50-225C-X46US-168 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$197.9400 | RFQ |