There are no models available for this part yet.
Overview of C96SF100-365C by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1365CS#PBF | Analog Devices | 2x & 4x 70MHz, 1000V/µs Op Am | |
LTC4365CDDB#TRMPBF | Analog Devices | Overvoltage, Undervoltage & Re | |
LTC4365CTS8-1#TRPBF | Analog Devices | Overvoltage, Undervoltage & Re |
Price & Stock for C96SF100-365C by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74252917
|
RS | CYLINDER, TIE ROD, AIR, C96 SERIES | SMC Corporation C96SF100-365C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$389.6300 | RFQ |