Part Details for C96SDB63-1000C by SMC Corporation of America
Overview of C96SDB63-1000C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71271-000CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, 5V, 0mm s/o, Right Push Rod Eject | |
ADC10D1000CCMPR | Texas Instruments | Low Power, 10-Bit, Dual 1.0 GSPS or Single 2.0 GSPS A/D Converter 376-CCGA 25 | |
ADC12D1000CIUT/NOPB | Texas Instruments | 12-Bit, Dual 1.0-GSPS or Single 2.0-GSPS Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 |
Price & Stock for C96SDB63-1000C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74251504
|
RS | CYLINDER, TIE ROD, AIR, C96 SERIES | SMC Corporation C96SDB63-1000C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$314.6300 | RFQ |