Part Details for C96NDD100-300C by SMC Corporation of America
Overview of C96NDD100-300C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5RX1300C00000BR | Renesas Electronics Corporation | Target Board for RX130 | |
R8A77300C200FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
84654-300CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Left Push Rod Eject, Narrow Body, 8mm Card Travel |
Price & Stock for C96NDD100-300C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74249626
|
RS | CYLINDER WITH LOCK, TIE ROD, C96 SERIES | SMC Corporation C96NDD100-300C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,140.5400 | RFQ |