Part Details for C947U332MZWDCAWL30 by KEMET Corporation
Overview of C947U332MZWDCAWL30 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C947U332MZWDCAWL30
C947U332MZWDCAWL30 CAD Models
C947U332MZWDCAWL30 Part Data Attributes
|
C947U332MZWDCAWL30
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C947U332MZWDCAWL30
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Additional Feature | RATED AC VOLTAGE: 300V, SAFETY CLASS X1/Y2 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 440 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for C947U332MZWDCAWL30
This table gives cross-reference parts and alternative options found for C947U332MZWDCAWL30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C947U332MZWDCAWL30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C947U332MZWDAA7317 | KEMET Corporation | $0.1425 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | C947U332MZWDCAWL30 vs C947U332MZWDAA7317 |
C947U332MZWDCAWL45 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C947U332MZWDCAWL30 vs C947U332MZWDCAWL45 |
C941U332MZWDCAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | C947U332MZWDCAWL30 vs C941U332MZWDCAWL50 |
C947U332MZWDCAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | C947U332MZWDCAWL30 vs C947U332MZWDCAWL40 |
C941U332MZWDAAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | C947U332MZWDCAWL30 vs C941U332MZWDAAWL50 |
C947U332MZWDAAWL30 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | C947U332MZWDCAWL30 vs C947U332MZWDAAWL30 |
C941U332MZWDCAWL35 | KEMET Corporation | $0.1495 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | C947U332MZWDCAWL30 vs C941U332MZWDCAWL35 |
C941U332MZWDAAWL40 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C947U332MZWDCAWL30 vs C941U332MZWDAAWL40 |
C947U332MZWDCAWL50 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0033uF, Through Hole Mount, 4320, RADIAL LEADED | C947U332MZWDCAWL30 vs C947U332MZWDCAWL50 |
C941U332MZWDCAWL45 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C947U332MZWDCAWL30 vs C941U332MZWDCAWL45 |